Low

RECOM POWER  RBD-12-0.35  LED DRIVER, DC-DC, CC, 350mA, 40V, 14W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RECOM POWER
  • Newark Part No.: 85W3465
  • Manufacturer Part No RBD-12-0.35

Product Information


  • DC / DC Converter Case Style: DIP
  • DC / DC Converter Mounting: Through Hole
  • Dimming Control Type: Analogue / Digital
  • Input Voltage Max: 36V
  • Input Voltage Min: 8V
  • LED Driver Mode: Constant Current
  • Output Current: 350mA
  • Output Power Max: 14W
  • Output Voltage Max: 40V
  • Product Range: RECOM POWER - RBD-12 Series

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/8/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.07

Buy

Price

Quantity List Price
1 - 24 $26.07
25 - 49 $25.12
50 - 99 $23.98
100 - 249 $23.22
250+ $22.65

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
62X9910
RBD-12-0.35
 

RBD-12-0.35

RECOM POWER

0.35A LED-Driver 'LIGHTLINE' DIP * reg

0.35A LED-Driver 'LIGHTLINE' DIP * reg

  Write a Review | Ask a Question

0

25+ $27.86 50+ $25.88 100+ $25.03 250+ $24.18

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought