Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- RECOM POWER
- Newark Part Number:
- 99W8969
- Manufacturer Part No:
- R-78C1.8-1.0
-
- Technical Data Sheet (96.52KB) EN
Product Information
- SWITCHING REGULATOR, 1.8V, 1A
- No. of Outputs: 1
- Output Voltage Nom.: 1.8V
- Output Current Max: 1A
- Output Power Max: 1.8W
- DC / DC Converter Mounting: Through Hole
- Approval Bodies: EN
- Input Voltage DC Max: 42V
- Input Voltage DC Min: 5V
Availability
|
Availability:
40
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
40 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $20.69
Price
| Qty | Price |
|---|---|
| 1 - 49 | $20.69 |
| 50 - 99 | $18.77 |
| 100 - 249 | $17.20 |
| 250 - 499 | $15.97 |
| 500+ | $14.93 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


