Low

RECOM POWER  R-78B12-1.0L  CONVERTER, DC/DC, 1A, 12V, SIP3, L New

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RECOM POWER
  • Newark Part No.: 85X1672
  • Manufacturer Part No R-78B12-1.0L

Product Information


  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Fixed
  • Input Voltage DC Max: 32V
  • Input Voltage DC Min: 16V
  • No. of Outputs: 1
  • Output Current Max: 1A
  • Output Power Max: 12W
  • Output Voltage Nom.: 12V
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15


Substitutes

  • 62X9471 - RECOM POWER-R-78B12-1.0L-DC/DC CONV, 12W, 12V, 1A, SIP

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.55

Buy

Price

Quantity List Price
1 - 49 $13.55
50 - 99 $12.30
100 - 249 $11.27
250 - 499 $10.47
500+ $9.78

RECOM POWER-R-78B12-1.0L-CONVERTER, DC/DC, 1A, 12V, SIP3, L;CONVERTER, DC/DC, 1A, 12V, SIP3, L; DC / DC Converter Mounting:Through Hole; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage DC Min:16V; Input Voltage DC Max:32V; Output Voltage Nom.:12V; Output Current Max:1A; ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
62X9471
R-78B12-1.0L

R-78B12-1.0L

RECOM POWER

DC/DC CONV, 12W, 12V, 1A, SIP

DC/DC CONV, 12W, 12V, 1A, SIP; DC / DC Converter Type:Non Isolated POL; DC / DC Converter Mounting:Through Hole; Input Voltage DC Min:16V; Input Voltage DC Max:32V; No. of Outputs:1; Output Current Max:1A; Output Power Max:12W ;RoHS Compliant: Yes

  Write a Review | Ask a Question

42

1+ $9.67 5+ $9.61 10+ $9.56 25+ $9.38 more…

Buy
  • 42 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Customers Also Bought