New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

RECOM POWER - R-78B1.8-1.0 - CONVERTER, DC/DC, 1A, 1.8V, SIP3 New

RECOM POWERR-78B1.8-1.0
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
RECOM POWER
Newark Part Number:
99W8968
Manufacturer Part No:
R-78B1.8-1.0

Technical Data Sheet (118.08KB) EN
Technical Data Sheet (118.08KB) EN

Product Information
  • CONVERTER, DC/DC, 1A, 1.8V, SIP3
  • No. of Outputs: 1
  • Output Voltage Nom.: 1.8V
  • Output Current Max: 1A
  • Output Power Max: 1.8W
  • DC / DC Converter Case Style: Through Hole
  • DC / DC Converter Output Type: Fixed
  • Efficiency Max: 97%
  • External
Find Similar Products grouped by common attributes

Availability

Availability: 40

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

40 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $21.02  

  1. Qty

Price

Qty Price
1  - 49 $21.02
50  - 99 $19.03
100  - 249 $17.49
250  - 499 $16.22
500+  $15.13
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(RECOM POWER) OR (DC - DC Converters - Linear Regulator Drop In Replacement) OR (R-78B1.8-1.0)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----