Low

RECOM POWER  R-781.8-1.0  CONVERTER, DC/DC, 1A, 1.8V, SIP3

RECOM POWER-R-781.8-1.0-CONVERTER, DC/DC, 1A, 1.8V, SIP3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RECOM POWER
  • Newark Part No.: 99W8970
  • Manufacturer Part No R-781.8-1.0

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 62X9534 - RECOM POWER-R-781.8-1.0-DC-DC CONVERTER, 1.8V, 1A, SIP

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
62X9534
R-781.8-1.0

R-781.8-1.0

RECOM POWER

DC-DC CONVERTER, 1.8V, 1A, SIP

DC-DC CONVERTER, 1.8V, 1A, SIP; DC / DC Converter Mounting:Through Hole; No. of Outputs:1; Input Voltage DC Min:4.75V; Input Voltage DC Max:18V; Output Current Max:1A; Output Power Max:1.8W ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $7.07 50+ $6.85 100+ $6.64 250+ $6.42

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought