Low

135-5001-FBW - 

Through Hole Resistor, 5 kohm, 100 Series, 3 W, ± 1%, Axial Leaded, 140 V

135-5001-FBW - Through Hole Resistor, 5 kohm, 100 Series, 3 W, ± 1%, Axial Leaded, 140 V

The actual product may differ from image shown

Manufacturer Part No:
135-5001-FBW
Newark Part No.:
33M7540
Product Range
100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5kohm
:
100 Series
:
3W
:
± 1%
:
Axial Leaded
:
140V
:
Ceramic
:
± 20ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Through Hole Resistor, 5 kohm, RS Series, 3 W, ± 1%, Axial Leaded

324 in stock

Each

1+ $1.18 10+ $1.09 25+ $1.07 50+ $0.946 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

206 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$1.00 $ 1.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.00
50 + $0.886
100 + $0.825
250 + $0.753
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.