Low

RCD (RESISTORS COILS DELAYLINES)  135-1500-FBW  Through Hole Resistor, Ceramic, 150 ohm, 140 V, Axial Leaded, 3 W, ± 1%, 100 Series

RCD (RESISTORS COILS DELAYLINES) 135-1500-FBW
Manufacturer Part No:
135-1500-FBW
Newark Part No.:
33M7536
Product Range
100 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
150ohm
Voltage Rating:
140V
Resistor Case Style:
Axial Leaded
Power Rating:
3W
Resistance Tolerance:
± 1%
Product Range:
100 Series
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 20ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.