New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

RAYOVAC - UP9VL-1 - NON-RECHARGEABLE BATTERY, 9V

RAYOVACUP9VL-1
Image is for illustrative purposes only.
Please refer to product description
RAYOVAC
Manufacturer:
RAYOVAC
Newark Part Number:
53T3630
Manufacturer Part No:
UP9VL-1

Technical Data Sheet (89.98KB) EN
Technical Data Sheet (89.98KB) EN

Product Information
  • NON-RECHARGEABLE BATTERY, 9V
  • Battery Size Code: 9V
  • Battery Capacity: 1.2Ah
  • Battery Voltage: 9V
  • Battery Technology: Lithium
  • Battery Terminals: Snap Contact
  • External Height: 46.4mm
  • External Width: 26.5mm
  • External Depth: 17.5mm
Find Similar Products grouped by common attributes

Availability

Availability: 9

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $18.86  

  1. Qty

Price

Qty Price
1  - 4 $18.86
5  - 9 $17.15
10  - 24 $16.01
25  - 49 $14.68
50+  $13.49
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(RAYOVAC) OR (Batteries - Non-Rechargeable) OR (UP9VL-1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----