Low

ALAA-8J - 

Battery, 1.5 V, AA, Alkaline, Raised Positive and Flat Negative, 14.5 mm

ALAA-8J - Battery, 1.5 V, AA, Alkaline, Raised Positive and Flat Negative, 14.5 mm

The actual product may differ from image shown

Manufacturer:
RAYOVAC RAYOVAC
Manufacturer Part No:
ALAA-8J
Newark Part No.:
63H2355
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.5V
:
AA
:
Alkaline
:
-
:
Raised Positive and Flat Negative
:
14.5mm
:
50.5mm
:
-
:
-
:
24g
:
LR6
:
15A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AL-AA is a 1.5V Non-rechargeable Battery features an alkaline technology with raised positive and flat negative (flashlight) terminals. The UltraPro™ alkaline shrink-wrapped battery is the #1 selling industrial battery among top industrial distributors. This long-lasting alkaline battery is mercury free and guaranteed fresh for 10 years.
  • Delivers excellent power for the most demanding devices
  • Researched, tested and proven to meet industrial standards
  • Plastic shell
  • -30 to 55°C Operating temperature range

Applications

Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$5.23 $ 5.23
Price for:
Pack of 8
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.81
10 + $5.51
25 + $5.21
50 + $4.91
100 + $4.68
250 + $4.26
500 + $3.87
1000 + $3.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.