Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- RAYOVAC
- Newark Part Number:
- 53T5380
- Manufacturer Part No:
- AL-9VA
-
- Technical Data Sheet (35.94KB) EN
Product Information
- NON-RECHARGEABLE BATTERY, 9V
- Battery Size Code: 9V
- Battery Voltage: 9V
- Battery Technology: Alkaline
- Battery Terminals: Snap Contact
- External Height: 46.4mm
- External Width: 26.5mm
- External Depth: 17.5mm
- Weight: 45.4g
Availability
66 available to ship today
Price For: Pack of 6
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $18.82
Price
| Qty | Price |
|---|---|
| 1 - 4 | $18.82 |
| 5 - 9 | $17.12 |
| 10 - 24 | $15.98 |
| 25 - 49 | $14.65 |
| 50+ | $13.47 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


