Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- RAYOVAC
- Newark Part Number:
- 92C2777
- Manufacturer Part No:
- A1604 BK 210
-
- Technical Data Sheet (48.09KB) EN
Product Information
- ZINC CARBON BATTERY, 9V
- Battery Size Code: 9V
- Battery Capacity: 662mAh
- Battery Voltage: 9V
- Battery Technology: Alkaline
- Battery Terminals: Snap Contact
- External Height: 48.5mm
- External Width: 26.5mm
- External Depth: 17.5mm
- RoHS Compliant: NA
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 22 days
Price For: 1 Each
Minimum Order Quantity: 210
Order Multiple Quantity: 210
Price: $2.72
Price
| Qty | Price |
|---|---|
| 210+ | $2.72 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


