Low

RAYOVAC  815 BULKE  Battery, Alkaline, 1.5 V, AA, Raised Positive and Flat Negative, 14.5 mm

RAYOVAC 815 BULKE
Technical Data Sheet (173.98KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 815 BULK is a 1.5V Non-rechargeable Battery features an alkaline technology with raised positive and flat negative terminals. It is guaranteed to stay fresh for 10 years and last as long as Duracell® Coppertop & Energizer Max® alkaline battery. It features size code-AA.
  • Offers top notch performance

 

Product Information

Battery Technology:
Alkaline
Battery Capacity:
-
Battery Voltage:
1.5V
Battery Size Code:
AA
Battery Terminals:
Raised Positive and Flat Negative
External Diameter:
14.5mm
External Height:
50.5mm
External Width:
-
External Depth:
-
Weight:
24g
Battery IEC Code:
LR6
Battery NEDA Code:
15A
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Consumer Electronics;
  • Security;
  • Lighting

Legislation and Environmental

Authorized Distributor

Substitutes