Low

RAWLPLUG  67-231  RAWLPLUG, UNCARDED, BROWN

RAWLPLUG-67-231-RAWLPLUG, UNCARDED, BROWN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RAWLPLUG
  • Newark Part No.: 62M2944
  • Manufacturer Part No 67-231

Product Information


  • External Length: 45mm
  • Fastener Material: Nylon (Polyamide)
  • Fastener Plating: -
  • Head Type: -
  • SVHC: No SVHC (16-Jun-2014)
  • Thread Length: -
  • Thread Size - Imperial: -
  • Thread Size - Metric: -

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/8/15


Substitutes

  • 17T4955 - DURATOOL-D01609-WALL PLUGS, BROWN, PK40
  • 53M7598 - DURATOOL-EXP4-WALL PLUG, BROWN

Price for: Pack of 1000

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $44.39

Buy

Price

Quantity List Price
1 - 24 $44.39
25 - 49 $42.05
50 - 99 $40.22
100 - 249 $38.88
250+ $30.20

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
17T4955
D01609

D01609

DURATOOL

WALL PLUGS, BROWN, PK40

WALL PLUGS, BROWN, PK40; Thread Size - Imperial:-; Thread Size - Metric:-; Head Type:-; Thread Length:-; External Length:-; Fastener Material:Nylon (Polyamide); Fastener Plating:-; Colour:Brown; Drill Size:7mm; External Length / ;RoHS Compliant: NA

  Write a Review | Ask a Question

8

1+ $2.01 100+ $1.62 250+ $1.46 500+ $1.34 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
53M7598
EXP4

EXP4

DURATOOL

WALL PLUG, BROWN

WALL PLUG, BROWN; Fastener Material:Nylon (Polyamide); Fastener Plating:-; SVHC:No SVHC (16-Jun-2014); Colour:Brown; Drill Size:7mm; External Length / Height:38mm; Material:Nylon; Suitable Screw:8-12 ;RoHS Compliant: NA

  Write a Review | Ask a Question

10

1+ $2.25 100+ $2.03 250+ $1.85 500+ $1.70 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Customers Also Bought