Low

RAWLPLUG  67-134  RAWLPLUG, S, CARDED, RED

RAWLPLUG 67-134
Technical Data Sheet (81.48KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Thread Size - Imperial:
Thread Size - Metric:
Head Type:
Thread Length:
External Length:
Fastener Material:
Fastener Plating:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor