Low

RAWLPLUG  67-130  RAWLPLUG, UNCARDED, RED, PK1000

RAWLPLUG 67-130
Technical Data Sheet (81.48KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Thread Size - Imperial:
Thread Size - Metric:
Head Type:
Thread Length:
External Length:
Fastener Material:
Fastener Plating:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor