Low

RAWLPLUG  67-125  RAWLPLUG, UNCARDED, YELLOW

RAWLPLUG 67-125
Manufacturer:
RAWLPLUG RAWLPLUG
Manufacturer Part No:
67-125
Newark Part No.:
59M5959
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Thread Size - Imperial:
Thread Size - Metric:
Head Type:
Thread Length:
External Length:
Fastener Material:
Fastener Plating:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor