Low

RAWLPLUG  41-670  INTERSET, WITH SCREWS, M5X65

RAWLPLUG 41-670
Manufacturer:
RAWLPLUG RAWLPLUG
Manufacturer Part No:
41-670
Newark Part No.:
95M2309
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Thread Size - Imperial:
Thread Size - Metric:
Head Type:
Thread Length:
External Length:
Fastener Material:
Fastener Plating:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor