Low

RAWLPLUG  41-638  INTERSET, WITH SCREWS, M5X40

RAWLPLUG 41-638
Manufacturer:
RAWLPLUG RAWLPLUG
Manufacturer Part No:
41-638
Newark Part No.:
59M5518
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Thread Size - Imperial:
Thread Size - Metric:
Head Type:
Thread Length:
External Length:
Fastener Material:
Fastener Plating:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor