Low

XBMC BUNDLE - 

Accessory Kit, Freedom Platform, Raspberry Pi

XBMC BUNDLE - Accessory Kit, Freedom Platform, Raspberry Pi

The actual product may differ from image shown

Manufacturer Part No:
XBMC BUNDLE
Newark Part No.:
87W8668
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The XBMC BUNDLE for Raspberry Pi is a simple out of box solution that turns your Raspberry Pi into a powerful media centre for home or office. An SD card included in the XBMC bundle is pre loaded with Raspbmc software. The Raspbmc is an open source Linux distribution that connects XBMC to Raspberry Pi. The XBMC bundle will allow users to stream content from devices on their home network through their Raspberry Pi. To control Raspberry Pi in XBMC mode, the bundle includes an ultra Mini Keyboard and Integrated Mouse Pad that wirelessly connects to the Raspberry Pi. Ethernet and HDMI cable are included in the bundle for connectivity onto Internet, TV or monitor. Users can also access their Xbox Live ID to recommend content.
  • Wireless keyboard and mouse connection to Raspberry Pi
  • Compatible with Raspberry Pi model A/B/B+ and Freedom platform

Applications

Imaging, Video & Vision, Hobby & Education

Contents

4GB Class 4 SD card with Raspbmc preloaded, 3m Ethernet cable, 1m HDMI cable, Wireless keyboard & touchpad media controller.

Footnotes

XBMC BUNDLE contains all the hardware and software user need, but it does not contain the Raspberry Pi minicomputer. It is sold separately.

Product Information

:
Accessory Kit
:
Compatible with Raspberry Pi Model A/B/B+ and the Freedom Platform
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/29/18

Contact me when back in stock


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

RASPBERRY-PI - XBMC BUNDLE - ACCESSORY KIT, FREEDOM PLATFORM, RPI 3 5 5 5
XBMC bundle Kit came minus the keyboard. I'm not sure how I even got the product on my order. But I sent it back for a refund. April 8, 2014
Very nice little kit This kit provides a great starting place for XBMC and offers most of what you need. everything else I needed I had previously so this worked out great. You can watch a video of it working below. Ask questions in the comments of the video and I'll be sure to answer them. November 25, 2013
A good wireless keyboard The HDMI cable and SD card are standard fare, nothing too exciting there. You can pick up better ones for a few more dollars or cheaper ones for a few less dollars at your local big box store. Or, you might already have a few laying around. The nice feature here is the wireless keyboard. It's a little bigger than a cellphone but has full mouse features. It is definitely one of the better small size wireless keyboards I have used. It is very solid and if you are used to texting, it works great. The SD Card comes preloaded with XBMC. It is good for multimedia uses, though the card has small capacity so you will need something else to keep your media on. Or, copy the image onto a larger card. Overall, the keyboard is worth the price of the bundle. October 21, 2013
Works nicely except for bad HDMI cable Was pretty easy to set up once I realized the HDMI cable that shipped with it was defective. Bought a couple cables from Walmart and then was able to get the Media Center up and running in no time. If it wasn't for the defective HDMI cable I would probably rate this 5 stars. July 29, 2013
Warning Warning Warning PDF broken a/o 2 July 2013 Blue and grey horizontal stripes, no text, one image. July 2, 2013
  • 2015-06-11T15:22:57.635-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_5, tr_5
  • loc_en_US, sid_87W8668, prod, sort_default
1-5 of 5

Customer Q&A Exchange

(There are 2 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
2 answers

Whats included with the Kit

Details: 
What is exactly included? Is a case part of the bundle?
1 year, 11 months ago
by
rohlandj
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Kit is supposed to include wireless keyboard, XBMC SD card, USB cable, and ethernet cable.
1 year, 2 months ago
by
hardmantoplz
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
Raspbmc Bundle contains:

4 GB Class 4 SD Card with Raspbmc preloaded.
3 meter of Ethernet Cable
1 meter of HDMI Cable
Wireless keyboard & touchpad media controller

Not included:

Raspberry Pi Model B
Power Supply
TV or Monitor
Wifi USB dongle
MPEG-2 codec (You may have to pay for license)
VC-1 codec (You may have to pay for license)
1 year, 11 months ago
by
DarthVazor
+13points
13out of 13found this answer helpful.
Was this helpful?(13)(0)
Details: 
I have everything in the kit except the keyboard/mouse, as such I won't buy this kit. Is there a way to buy just the keyboard/mouse on its own?
1 year, 11 months ago
by
eltoddo
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Looks like this to me: http://www.newark.com/qwerty/qk-90015/dp/85W2116
1 year, 11 months ago
by
ColdCold
+3points
3out of 3found this answer helpful.
Was this helpful?(3)(0)
1 of 1
  • 2015-06-11T15:20:05.786-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_87W8668, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.