Low

RASPBERRY-PI  RPI-PSU-US-MK1  AC-DC CONVERTER, EXTERNAL PLUG IN, MICRO USB, 1 O/P, 5W, 5V, 1A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RASPBERRY-PI
  • Newark Part No.: 53W8467
  • Manufacturer Part No RPI-PSU-US-MK1

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 90V
  • Input Voltage VAC: 90V to 264V
  • No. of Outputs: 1
  • Output Connector: USB Micro
  • Output Current Max: 1A
  • Output Current Max: 1A
  • Output Power Max: 5W
  • Output Voltage Nom.: 5V
  • Output Voltage Nom.: 5V
  • Plug Type: US
  • Power Supply Output Type: Fixed
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 18X2784 - MCM-MWS158-0502200UC-AC/DC CONVERTER, 11W, 5V, 2.2A

Price

Quantity List Price
1 - 9 $7.95
10 - 99 $7.15
100+ $6.45

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


RASPBERRY-PI - RPI-PSU-US-MK1 - AC-DC CONV, EXTERNAL PLUG IN, MICRO USB, 1 O/P, 5W, 5V, 1A 1 5 1 1
Useless JUNK! If you intend to power your Pi with this PSU look elsewhere. This PSU when tested pulled at best 4.7v. You'll have nothing but stalling, rebooting, and many many headaches trying to use this. AVOID! December 25, 2013
1-1 of 1
Back to top

Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
8 months ago
by
KitL
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The Newark part # 44W4932 (USB port power supply AC adapter 5V, 1A) plus Newark part # 06W1049 computer cable, USB A plug to micro USB plug B, 1.8mm cable length can be used as a replacement for part # 53W8467.
8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
18X2784
MWS158-0502200UC

MWS158-0502200UC

MCM

AC/DC CONVERTER, 11W, 5V, 2.2A

AC/DC CONVERTER, 11W, 5V, 2.2A; Power Supply Output Type:Fixed; Input Voltage AC Min:100V; Input Voltage AC Max:240V; Output Current Max:2.2A; Output Power Max:11W; Output Connector:USB Micro; Plug Type:US

4.75  Write a Review | Ask a Question

529

1+ $7.91

Buy
  • 529 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2 Further stock expected to ship on Apr 27, 2015
  • Per the manufacturer, more stock expected week of 5/18/15

Customers Also Bought