RASPBERRY-PI  RPI NOIR CAMERA BOARD  RASPBERRY PI NOIR CAMERA BOARD

RASPBERRY-PI RPI NOIR CAMERA BOARD

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 08X2023
  • Manufacturer Part No RPI NOIR CAMERA BOARD

Product Overview


RPI NOIR CAMERA BOARD is a Raspberry Pi NoIR camera board which has no infrared filter making it perfect for taking infrared photographs or photographing objects in low light (twilight) conditions. The camera plugs directly into the CSI connector on the Raspberry Pi. It's able to deliver clear 5MP resolution image, or 1080p HD video recording at 30fps. Latest Version 1.3. Custom designed and manufactured by the Raspberry Pi Foundation in the UK, the Raspberry Pi Camera Board features a 5MP (2592 × 1944 pixels) Omnivision 5647 sensor in a fixed focus module. The module attaches to Raspberry Pi, by way of a 15 pin Ribbon Cable, to the dedicated 15 pin MIPI Camera Serial Interface (CSI), which was designed especially for interfacing to cameras. The CSI bus is capable of extremely high data rates, and it exclusively carries pixel data to the BCM2835 processor.
  • No IR filter great for low light conditions
  • Compatible with all models of Raspberry Pi 1 and 2
  • 1.4µm X 1.4µm pixel with OmniBSI technology for high performance
  • Optical size of 1/4inch
  • Automatic image control functions
  • Programmable controls for frame rate
  • 32bytes of embedded one time programmable (OTP) memory
  • Digital video port (DVP) parallel output interface
  • Size of 20mm x 25mm x 9mm
  • Fully compatible with the ModMyPi Raspberry Pi Case

Applications

Imaging, Video & Vision
Compatible with Raspberry Pi Model A/B/B+
Back to top

Product Specifications, Documents & More


  • Core Architecture: -
  • Core Sub-Architecture: -
  • Features: -
  • For Use With: Compatible with all models of Raspberry Pi 1 and 2
  • Kit Contents: Raspberry Pi Noir Camera Board
  • SVHC: To Be Advised
  • Silicon Core Number: -
  • Silicon Family Name: -
  • Silicon Manufacturer: Broadcom

Availability

Availability:  451


  • 451 in stock for same day shipping
 
Check stock and lead times
  • 328 Further stock expected to ship on Mar 1, 2016
  • More stock available week commencing 5/30/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $25.00 $25

Buy

Price

Quantity List Price
1+ $25.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top
Back to top

Customer Reviews


RASPBERRY-PI - RPI NOIR CAMERA BOARD - RASPBERRY PI NOIR CAMERA BOARD 4.7 5 7 7
Fun with Pi Camera I was surprised how easy it was to get my Pi camera up and running. I love the exploratory aspect of adding something to my Pi and impressing my colleagues. I work at a public library and we are building a program around this product. Of course the first thing we did was take a selfie. :) June 9, 2015
Great camera Great camera, very small but great quality. Very clear. May 6, 2015
Great camera for the Pi This is the second Raspberry PI camera I've purchased. They make great time lapse photography computers. With a wifi dongle you can publish or retrieve the stored images. April 2, 2015
OK on RPI, very good on RPI2 I have been using these cameras to capture infrared light for a recent project, which it seems to do quite well. The problem I had though has been with the slow capture speed when taking single large images, can take around the second mark on an RPI, which can also vary quite a bit. However, I would recommend using this on an RPI2, where it is far more predictable and many times faster, getting images at around 1fps. March 19, 2015
Pi Noir camera board This small camera board is for the Pi camera, meant to shoot night scenes if you use external IR LEDs , to light the scene. IR is invisible to us and most animals. December 20, 2014
  • 2015-06-11T15:22:26.859-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_7, tr_7
  • loc_en_US, sid_08X2023, prod, sort_default
2 Next>>
Back to top

Customer Q&A Exchange


(There is 1 question : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What accessories come with this camara model ?

Is their telephoto capabilities ?
1 year, 5 months ago
by
JOHN HICKS
 - ARIZONA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
No. That is what NoIR means, no IR filters. Pi / Newark has another board that has IR filters though.
5 months, 3 weeks ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
This version is without the filter, so it can be used at night.

If you are looking for the daytime version, it is:

Manufacturer: RASPBERRY-PI
Newark Part No.: 69W0689
Manufacturer Part No RPI CAMERA BOARD
1 year, 5 months ago
by
Ken
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:36.455-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_08X2023, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought