Low

RPI 8MP NOIR CAMERA - 

8MP NOIR Raspberry Pi Camera Module New

RPI 8MP NOIR CAMERA - 8MP NOIR Raspberry Pi Camera Module
RPI 8MP NOIR CAMERA - 8MP NOIR Raspberry Pi Camera Module

The actual product may differ from image shown

Manufacturer Part No:
RPI 8MP NOIR CAMERA
Newark Part No.:
31AC3993

Product Overview

The Raspberry Pi NoIR Camera V2 features the same, tiny footprint (25mm x 23mm x 9mm) as the original Pi Camera module, but features an upgraded Sony IMX219 image sensor which has a native resolution of 8 megapixels. The fixed-focus lens can capture 3280 x 2464 pixel images and 1080p30, 720p60 and 640x480p90 video. The Raspberry Pi Camera V2 connects to the CSi connector of your Raspberry Pi via a 15cm long flexible ribbon cable. It is plug-and-play compatible latest version of the Raspbian operating system making it perfect for time-lapse photography, recording video, motion detection, and security applications. The Raspberry Pi Camera V2 is available in two configurations; an IR sensitive version (this one) which is best suited to low-light environments such as night and UV photography and surveillance / security applications. It includes IR filtering film to reduce IR sensitivity however, for everyday applications we recommend the standard version.
  • Image Sensor: Sony IMX219
  • Maximum Photo Resolution: 3280 x 2464 pixel
  • Supported Video Resolution: 1080p30, 720p60 and 640x480p90
  • Physical Dimensions: 25mm x 23mm x 9mm
  • Interface: CSi connector (15cm ribbon cable included)
  • Supported OS: Raspbian (latest version recommended)

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$25.00 $ 25.00
Price for:
Each
Multiple: 1 Minimum: 400
Quantity Price
400 + $25.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.