Low

RASPBERRY-PI  RASPBERRY PI STARTER KIT  RPI MODEL B STARTER KIT W/ RASPBIAN, CASED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RASPBERRY-PI
  • Newark Part No.: 72W4007
  • Manufacturer Part No RASPBERRY PI STARTER KIT

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: ARM11
  • Features: 512MB SDRAM, Broadcom VideoCore IV, USB, HDMI
  • Kit Contents: Raspberry Pi 512MB Model B, 4GB SD Card Pre loaded with Raspbian, Case, UK Power Supply
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: BCM2835
  • Silicon Family Name: BCM2xxx
  • Silicon Manufacturer: Broadcom

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 43Y3648 - Silicon Manufacturer:Broadcom; Core Architecture:ARM; Core Sub-Architecture:ARM7; Silicon Core Number:BCM2836; Silicon Family Name:BCM2xxx; No. of Bits:32bit
  • 84X9502 - Silicon Manufacturer:Broadcom; Core Architecture:ARM; Core Sub-Architecture:ARM1176JZF-S; Silicon Core Number:BCM2835; Silicon Family Name:BCM2xxx; No. of Bits:32bit
  • 68X0155 - Silicon Manufacturer:Broadcom; Core Architecture:ARM; Core Sub-Architecture:ARM1176JZF-S; Silicon Core Number:BCM2835; Silicon Family Name:BCM2xxx; No. of Bits:32bit ;RoHS Compliant: Yes

Price

Quantity List Price
1+ $59.26

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
43Y3648
RPI2 CADSOFT HOBBYIST KIT

RPI2 CADSOFT HOBBYIST KIT

RASPBERRY-PI

RASPBERRY PI 2 & EAGLE STARTER KIT

RASPBERRY PI 2 & EAGLE STARTER KIT; Silicon Manufacturer:Broadcom; Core Architecture:ARM; Core Sub-Architecture:ARM7; Silicon Core Number:BCM2836; Silicon Family Name:BCM2xxx; No. of Bits:32bit

8

1+ $184.12

Buy
    Per the manufacturer, more stock expected week of 7/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

84X9502
RASPBERRY PI B+ STARTER KIT

RASPBERRY PI B+ STARTER KIT

RASPBERRY-PI

RASPBERRY PI B+ STARTER KIT

RASPBERRY PI B+ STARTER KIT; Silicon Manufacturer:Broadcom; Core Architecture:ARM; Core Sub-Architecture:ARM1176JZF-S; Silicon Core Number:BCM2835; Silicon Family Name:BCM2xxx; No. of Bits:32bit

No Longer Manufactured

1+ $61.82

No Longer Manufactured

Suggested Substitutes
68X0155
RASPBERRY-MODB+-512M.

RASPBERRY-MODB+-512M.

RASPBERRY-PI

RASPBERRY PI MODEL B+ BOARD

RASPBERRY PI MODEL B+ BOARD; Silicon Manufacturer:Broadcom; Core Architecture:ARM; Core Sub-Architecture:ARM1176JZF-S; Silicon Core Number:BCM2835; Silicon Family Name:BCM2xxx; No. of Bits:32bit ;RoHS Compliant: Yes

1,330

1+ $25.00

Buy
  • 1,330 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15

Customers Also Bought