Low

RASPBERRY-PI  RASPBERRY-PI/8GB-USD  MODEL B - 8GB SDCard W/ NOOBS PRE-INSTALLED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 04X5042
  • Manufacturer Part No RASPBERRY-PI/8GB-USD

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: ARM1176JZF-S
  • Features: 512MB SDRAM, Broadcom VideoCore IV, USB, HDMI, RJ45, Size 3.370" × 2.125"
  • Kit Contents: Eval Board BCM2835, Case, 8GB SD Card, MicroSD to SD Converter
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: BCM2835
  • Silicon Family Name: BCM2xxx
  • Silicon Manufacturer: Broadcom

Description

RASPBERRY-PI/8GB-USD is a bundle of Raspberry Pi ultra low cost, deck of cards sized Linux computer with 8GB Micro SD(official card & adaptor). Developed by the Raspberry Pi Foundation in the UK, the Raspberry Pi aims to put the fun back into learning computing by promoting the study of computer science and programming at a school level. The design is based around a Broadcom BCM2835 SoC, which includes an ARM1176JZF-S 700MHz processor, VideoCore IV GPU, and 256Megabytes of RAM. The design does not include a built in hard disk or solid state drive, instead relying on an SD card for booting and long term storage. This board is intended to run Linux kernel based operating systems. This is the Raspberry Pi Model B 512MB RAM model with two USB ports and a 10/100 Ethernet controller and Samsung class 4 micro SD card preloaded with the official Raspberry Pi NOOBS (New Out of Box Software) package, and a beautifully screen printed Micro SD card adaptor with the Raspberry Pi logo.

Features:

  • Integrated videocore 4 GPU capable of playing full 1080p high definition Blu-Ray quality video
  • Free, versatile, and highly developer friendly Debian GNU/Linux operating system
  • HDMI video output and RCA video output
  • Two USB ports and 3.5mm audio output jack
  • 5V micro USB power input jack
  • SD, MMC, SDIO flash memory card slot
  • 26 pin 2.54mm header expansion slot
  • Superior random access performance micro SD card bundle
  • Micro SD card bundle is safe from X-rays and magnetic fields
  • Reliable shock proof technology of micro SD card bundle

Applications:

  • Hobby & Hardware Hacking

Contents:

Raspberry Pi Model B 512MB, 8GB micro SD card pre loaded with NOOBS, SD card to micro SD card adapter.

Footnotes

Compatible with Raspberry Pi Model A/B


Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 38Y6469 - RASPBERRY-PI-RPI2-MODB-8GB-NOOBS.-SBC, RASPBERRY PI 2 MODEL B & 8GB NOOBS

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
38Y6469
RPI2-MODB-8GB-NOOBS.

RPI2-MODB-8GB-NOOBS.

RASPBERRY-PI

SBC, RASPBERRY PI 2 MODEL B & 8GB NOOBS

SBC, RASPBERRY PI 2 MODEL B & 8GB NOOBS; Silicon Manufacturer:Broadcom; Core Architecture:ARM; Core Sub-Architecture:ARM7; Silicon Core Number:BCM2836; Silicon Family Name:BCM2xxx; No. of Bits:32bit ;RoHS Compliant: Yes

1,858

1+ $40.00

Buy
  • 1,858 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,700 Further stock expected to ship on Sep 28, 2015
  • More stock available week commencing 10/19/15

Customers Also Bought