Low

RASP PI MODEL B 8GB - 

Single Board Computer, RPI MODEL-B Board + Starter Bundle, 8GB SD CARD, Wireless Mouse/ Keyboard

RASPBERRY-PI RASP PI MODEL B 8GB

The actual product may differ from image shown

Manufacturer Part No:
RASP PI MODEL B 8GB
Newark Part No.:
05X8982
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
ARM
:
ARM11
:
BCM2835
:
RPI MOD-B Brd, 8GB SD CARD, BOARD-GANIZER, HDMI Cable, KeyBrd/Mouse, Power Supply
:
32bit
:
-
:
Broadcom
:
BCM2xxx
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RASP PI model B 8GB is a Raspberry Pi model B board with 8GB memory card. This is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2835 system on chip with 700MHz single core ARM1176JZF application processor, Dual Core VideoCore IV Multimedia coprocessor and 512MB RAM. Raspberry Pi B board is powered with 5V micro USB connection and work on reliable operating system such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC and Pidora.
  • Broadcom BCM2835 SoC full HD multimedia applications processor
  • 512MB SDRAM operates at 400MHz
  • 26 pin extended GPIO
  • 10/100 Ethernet RJ45 onboard network
  • 2 USB 2.0 ports
  • CSI camera port for connecting the Raspberry Pi camera
  • DSI display port for connecting the Raspberry Pi touch screen display
  • SD / MMC / SDIO card slot
  • Composite RCA and HDMI port
  • Multi channel HD audio over HDMI, stereo from 3.5mm jack

Applications

Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices, Hobby & Education

Contents

RPI MOD-B board, 8GB SD CARD, BOARD-GANIZER, HDMI Cable, Keyboard/Mouse, Power Supply.

Associated Products

Compare Selected