Low

83-16565RK - 

Raspberry Pi 3 Model B Complete Kit New

83-16565RK - Raspberry Pi 3 Model B Complete Kit

The actual product may differ from image shown

Manufacturer Part No:
83-16565RK
Newark Part No.:
31AC4868

Product Overview

This Plug-and-play kit includes everything you need to get started with the new Raspberry Pi 3 - the only thing you'll need is an HDMI monitor or HDTV. With an updated processor and integrated WiFi and Bluetooth LE*, the new Raspberry Pi 3 is more user friendly than ever before. This plug-and-play kit requires no special skills or prior maker knowledge to assemble. Just snap the Pi into the case, slide in the SD card, and plug in the HDMI cable, power, and USB dongle for the keyboard and you'll be up and running. Using this kit, you'll be able to browse the internet, play Minecraft, write programs, build a media player, and host of other projects. It's a great way to get started with the Raspberry Pi. Includes:
  • 1 x Raspberry Pi 3 Model B
  • 1 x 16GB microSD card w
  • 1 x Enclosure
  • 1 x 5.25VDC 2.4A USB Power Supply
  • 1 x 6ft High-Speed HDMI Cable
  • 1 x 2.4GHz Wireless Keyboard w
  • 1 x Quick Start Guide with downloadable manuals
  • Not only is the Raspberry Pi 3 Model B the fastest Raspberry Pi to date, it's the first one with built-in WiFi (802.11B

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,955 In stock

More stock available week commencing 11/20/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$89.99 $ 89.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.