Low

2536236 - 

Raspberry Pi Model A+ 512MB Project Board New

2536236 - Raspberry Pi Model A+ 512MB Project Board

The actual product may differ from image shown

Manufacturer Part No:
2536236
Newark Part No.:
31AC4621

Product Overview

The Raspberry Pi A+ features a smaller form-factor and an upgraded 512MB of RAM making it perfect when you need power and space efficiency. Otherwise it's the same capable little computer we've come to know and love. The Raspberry Pi A+ based around a Broadcom BCM2835 SoC, which includes an ARM1176JZF-S 700 MHz processor, VideoCore IV GPU, and an upgraded 512 Megabytes of RAM. This revision A+ board features four mounting holes for easy installation, a built-in reset circuit, and can be powered via the USB data ports. The design does not include a built-in hard disk or solid-state drive, instead relying on an microSD card for booting and long-term storage. This board is intended to run Linux kernel based operating systems. The Raspberry Pi uses Linux-kernel based operating systems. The Raspberry Pi does not come with a real-time clock, so an OS must use a network time server, or ask the user for time information at boot time to get access to time and date info for file time and date stamping. However a real time clock (such as the DS1307) with battery backup can be easily added via the I2C interface. Board SpecificationsProcessor: ARM 700Mhz CPU
  • USB: One USB 2.0 Port
  • Video Output: HDMI and Composite
  • Sound: L/R Stereo (via 3.5mm 4 Pole Cable)
  • Memory: 512MB Ram
  • Operating System: Uses microSD card slot to load O/S

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

180 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/20/17
$20.00 $ 20.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.