Low

2483095 - 

Raspberry Pi Sense HAT - AstroPi New

2483095 - Raspberry Pi Sense HAT - AstroPi
2483095 - Raspberry Pi Sense HAT - AstroPi
2483095 - Raspberry Pi Sense HAT - AstroPi
2483095 - Raspberry Pi Sense HAT - AstroPi
2483095 - Raspberry Pi Sense HAT - AstroPi
2483095 - Raspberry Pi Sense HAT - AstroPi

The actual product may differ from image shown

Manufacturer Part No:
2483095
Newark Part No.:
31AC4618

Product Overview

The Raspberry Pi Sense HAT attaches via the Pi's 40pin GPIO port to read and display sensor data from a host of built-in sensors. Based on the same hardware that is currently in orbit on the International Space Station, the Sense HAT lets you create applications, experiments, and games.
  • Determine orientation
  • Detect speed
  • Measure environmental conditions (temperature and humidity)
  • The bright 8 x 8 RGB LED display can be used to display sensor data or games
  • An on-board directional joystick provides a human interface for navigation and input
  • A Python library makes writing programs for the Sense Hat quick and easy
  • Tutorials and project ideas can be found on the AstroPi website
  • Gyroscope - angular rate sensor: +/-245/500/2000dps
  • Accelerometer - Linear acceleration sensor: +/-2/4/8/16 g
  • Magnetometer - Magnetic Sensor: +/- 4/8/12/16 Gauss
  • Barometer: 260 - 1260 hPa absolute range (accuracy depends on the temperature and pressure, +/- 0.1 hPa under normal conditions)
  • Temperature sensor (Temperature accurate to +/- 2 degC in the 0-65 degC range)
  • Relative Humidity sensor (accurate to +/- 4.5% in the 20-80%rH range, accurate to +/- 0.5 degC in 15-40 degC range)
  • 8x8 RGB LED matrix display
  • Small 5 button joystick
  • Compatible with Raspberry Pi B+, A+, and Pi 2

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,769 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/20/17
$30.00 $ 30.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $30.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.