Low

CYPRESS SEMICONDUCTOR  FM25V02-DG  IC, FRAM, 256KBIT, SPI, 8TDFN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Access Time: -
  • IC Interface Type: SPI
  • MSL: MSL 1 - Unlimited
  • Memory Case Style: TDFN
  • Memory Size: 256Kbit
  • NVRAM Memory Configuration: 32K x 8bit
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V

Availability

Availability:  183

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/8/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $7.28

Buy

Price

Quantity List Price Your Price
1 - 99 $12.29 Promotional price $7.28
100 - 249 $10.05 Promotional price $7.28
250 - 499 $9.21 Promotional price $7.28
500 - 999 $8.55 Promotional price $6.24
1000+ $8.04 Promotional price $6.24

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought