Low

FM25H20-DG - 

NVRAM, FRAM, 2 Mbit, 256K x 8bit, Serial, SPI, TDFN

FM25H20-DG - NVRAM, FRAM, 2 Mbit, 256K x 8bit, Serial, SPI, TDFN

The actual product may differ from image shown

Manufacturer Part No:
FM25H20-DG
Newark Part No.:
08R5666
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FM25H20-DG is a 2MB non-volatile memory FRAM, employing an advanced ferroelectric process. A ferroelectric random access memory or FRAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead and system-level reliability problems caused by serial flash, EEPROM and other non-volatile memories. Unlike serial flash and EEPROM, it performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories. It is capable of supporting 1014 read/write cycles or 100 million times more write cycles than EEPROM.
  • 2MB Ferroelectric Random Access Memory (F-RAM) Logically Organized as 256 K x 8
  • High-endurance 100 Trillion (1014) Read/Writes
  • 151-year Data Retention
  • NoDelay™ Writes
  • Advanced High-reliability Ferroelectric Process
  • Very Fast Serial Peripheral Interface (SPI)
  • Up to 40MHz Frequency
  • Direct Hardware Replacement for Serial Flash and EEPROM
  • Supports SPI Mode 0 (0, 0) and Mode 3 (1, 1)
  • Sophisticated Write Protection Scheme
  • Hardware Protection Using Write Protect (WP) Pin
  • Software Protection Using Write Disable Instruction
  • Software Block Protection for 1/4, 1/2 or Entire Array
  • Low-power consumption, 1mA active current at 1MHz, 80μA standby current, 3μA sleep mode current

Applications

Computers & Computer Peripherals

Product Information

:
FRAM
:
2Mbit
:
256K x 8bit
:
Serial, SPI
:
-
:
TDFN
:
8Pins
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.