RALTRON  A-3.579545-18  CRYSTAL, 3.579545MHZ, 18PF, HC-49U

RALTRON A-3.579545-18

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 96F2798
  • Manufacturer Part No A-3.579545-18

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Crystal Case Type: Through Hole, 11mm x 4.65mm
  • Crystal Mounting Type: Through Hole
  • Frequency: 3.579545MHz
  • Frequency Nom: 3.579545MHz
  • Frequency Stability: ± 50ppm
  • Frequency Stability + / -: 50ppm
  • Frequency Tolerance: ± 30ppm
  • Frequency Tolerance + / -: 30ppm
  • Load Capacitance: 18pF
  • No. of Pins: 2
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • Product Range: A Series
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/700
  •  132/703

Availability

Availability:  887


  • 887 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.20 $0.2

Buy

Price

Quantity List Price Your Price
1 - 9 $0.578
10 - 99 $0.514
100 - 499 $0.46
500 - 999 $0.404
1000+ $0.343
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought