- Manufacturer:
- RALOSS
- Newark Part Number:
- 59M2124
- Manufacturer Part No:
- SR80-36
-
- Technical Data Sheet (14.80KB) EN
Product Information
- SOLAR PANEL, 80W
- Power Rating: 80W
- Power Voltage Max: 17V
- Current at P Max: 4.71A
- Open Circuit Voltage: 21.6V
- Short Circuit Current: 5.08A
- No. of Cells: 125
- Length: 554mm
- Width: 1.205m
- Height: 40mm
- External Depth: 40mm
- External
- RoHS Compliant: Yes
Availability
|
Availability:
2 |
- Non-Cancelable/Non-Returnable
Delivery within 10 - 15 business days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $800.25
Price
| Qty | Price |
|---|---|
| 1 - 4 | $800.25 |
| 5 - 9 | $771.80 |
| 10 - 24 | $743.34 |
| 25 - 49 | $718.45 |
| 50+ | $697.11 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


