- Manufacturer:
- RALOSS
- Newark Part Number:
- 59M2123
- Manufacturer Part No:
- SR60-36
-
- Technical Data Sheet (14.80KB) EN
Product Information
- SOLAR PANEL, 60W
- Power Rating: 60W
- Power Voltage Max: 17V
- Current at P Max: 3.53A
- Open Circuit Voltage: 21.6V
- Short Circuit Current: 3.81A
- No. of Cells: 156
- Length: 696mm
- Width: 783mm
- Height: 40mm
- External Depth: 40mm
- External
- RoHS Compliant: Yes
Availability
|
Availability:
2 |
- Non-Cancelable/Non-Returnable
Delivery within 10 - 15 business days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $615.94
Price
| Qty | Price |
|---|---|
| 1 - 4 | $615.94 |
| 5 - 9 | $594.04 |
| 10 - 24 | $572.14 |
| 25 - 49 | $552.98 |
| 50+ | $536.55 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


