Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- RALOSS
- Newark Part Number:
- 59M2122
- Manufacturer Part No:
- SR5-36
-
- Technical Data Sheet (14.80KB) EN
Product Information
- SOLAR PANEL, 5W
- Power Rating: 5W
- Power Voltage Max: 17V
- Current at P Max: 300mA
- Open Circuit Voltage: 21.6V
- Short Circuit Current: 330mA
- Length: 194mm
- Width: 385mm
- Height: 28mm
- External Depth: 28mm
- External Length / Height: 194mm
- RoHS Compliant: Yes
Availability
2 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $60.23
Price
| Qty | Price |
|---|---|
| 1 - 9 | $60.23 |
| 10 - 24 | $58.37 |
| 25 - 49 | $56.78 |
| 50 - 99 | $54.92 |
| 100+ | $52.53 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


