Low

RALOSS  SR40-36  SOLAR PANEL, 40W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RALOSS
  • Newark Part No.: 59M2121
  • Manufacturer Part No SR40-36

Product Information


  • Current at P Max: 2.36A
  • Height: 28mm
  • Length: 534mm
  • No. of Cells: 156
  • Open Circuit Voltage: 21.6V
  • Power Rating: 40W
  • Power Voltage Max: 17V
  • SVHC: To Be Advised
  • Short Circuit Current: 2.54A
  • Width: 668mm

Find similar products  grouped by common attribute

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $208.03

Buy

Price

Quantity List Price Your Price
1 - 4 $465.87 Promotional price $208.03
5 - 9 $444.06 Promotional price $208.03
10 - 24 $424.24 Promotional price $208.03
25 - 49 $410.36 Promotional price $208.03
50+ $392.52 Promotional price $208.03

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought