Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- RALOSS
- Newark Part Number:
- 59M2120
- Manufacturer Part No:
- SR30-36
-
- Technical Data Sheet (14.80KB) EN
Product Information
- SOLAR PANEL, 30W
- Power Rating: 30W
- Power Voltage Max: 17V
- Current at P Max: 1.77A
- Open Circuit Voltage: 21.6V
- Short Circuit Current: 1.91A
- No. of Cells: 156
- Length: 426mm
- Width: 668mm
- Height: 28mm
- External Depth: 28mm
- External
- RoHS Compliant: Yes
Availability
2 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $315.17
Price
| Qty | Price |
|---|---|
| 1 - 4 | $315.17 |
| 5 - 9 | $300.10 |
| 10 - 24 | $286.40 |
| 25 - 49 | $276.81 |
| 50+ | $265.84 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


