Low

RAFI  1.90.690.295/0000  LED, White, Through Hole, T-1 (3mm), 20 mA, 3.6 V

RAFI 1.90.690.295/0000
Manufacturer:
RAFI RAFI
Manufacturer Part No:
1.90.690.295/0000
Newark Part No.:
74M5699
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1.90.690.295/0000 is a 3mm white through-hole Super Bright LED with round lens. It features 600mcd light intensity.
  • -30 to +65°C Operating temperature range

 

Product Information

LED Color:
White
LED Mounting:
Through Hole
Bulb Size:
T-1 (3mm)
Forward Current If:
20mA
Forward Voltage:
3.6V
Wavelength Typ:
-
Luminous Intensity:
-
Viewing Angle:
-
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.