Low

1.90.510.012/0000 - 

NEON BULB

1.90.510.012/0000 - NEON BULB

The actual product may differ from image shown

Manufacturer:
RAFI RAFI
Manufacturer Part No:
1.90.510.012/0000
Newark Part No.:
26M5497
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
220V
:
E10 / MES
:
-
:
-
:
1.8mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

31 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 7/9/18
$4.12 $ 4.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.12
50 + $3.49
100 + $3.15
250 + $2.85
500 + $2.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Looking for a lamp holder

Details: 
Looking for a lamp holder which is suitable for neon bulb (part number 1.90.510.012/0000).
3 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for lamp holder which can be used to hold this bulb is MES LAMPHOLDER from SLI VCH.
3 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:21.455-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_26M5497, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.