Low

RAF ELECTRONIC HARDWARE  S-625  Extension Spring, 44N Max Load, 165.1mm Supplied, 193mm Extended, 12.7mm Diameter

RAF ELECTRONIC HARDWARE S-625
Manufacturer Part No:
S-625
Newark Part No.:
47W2437
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Body Length:
165.1mm
Extended Length:
193mm
Extension Load Max:
44N
External Diameter:
12.7mm
Wire Diameter:
1.37mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.