Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- RAF ELECTRONIC HARDWARE
- Newark Part Number:
- 47W2410
- Manufacturer Part No:
- S-1253
-
- Technical Data Sheet (6.21MB) EN
Product Information
- SPRING, COMPRESSION, 5.4N, 25.4MM
- Body Length: 25.4mm
- Compressed Length: 21mm
- Compression Load Max: 5.4N
- External Diameter: 11.1mm
- Wire Diameter: 0.6mm
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 29
Order Multiple Quantity: 1
Price: $3.91
Price
| Qty | Price |
|---|---|
| 29 - 99 | $3.91 |
| 100 - 499 | $3.65 |
| 500 - 999 | $3.46 |
| 1000+ | $3.29 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


