Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- RAF ELECTRONIC HARDWARE
- Newark Part Number:
- 47W2409
- Manufacturer Part No:
- S-1238
-
- Technical Data Sheet (6.21MB) EN
Product Information
- SPRING, COMPRESSION, 77N, 93.6MM
- Body Length: 93.6mm
- Compressed Length: 43mm
- Compression Load Max: 77N
- External Diameter: 12.7mm
- Wire Diameter: 1.6mm
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 19
Order Multiple Quantity: 1
Price: $6.26
Price
| Qty | Price |
|---|---|
| 19 - 99 | $6.26 |
| 100 - 499 | $5.85 |
| 500 - 999 | $5.54 |
| 1000+ | $5.27 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


