Low

RAF ELECTRONIC HARDWARE  S-122  Compression Spring, 38.1mm Body, 33N, 12.7mm Diameter

RAF ELECTRONIC HARDWARE S-122
Manufacturer Part No:
S-122
Newark Part No.:
47W2408
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Body Length:
38.1mm
Compressed Length:
23mm
Compression Load Max:
33N
External Diameter:
12.7mm
Wire Diameter:
1.2mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.