Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- RAF ELECTRONIC HARDWARE
- Newark Part Number:
- 47W2363
- Manufacturer Part No:
- H-83
-
- Technical Data Sheet (6.21MB) EN
Product Information
- SPRING, COMPRESSION, 3.8N, 38.1MM
- Body Length: 38.1mm
- Compressed Length: 30mm
- Compression Load Max: 3.8N
- External Diameter: 7.52mm
- Wire Diameter: 0.5mm
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 47
Order Multiple Quantity: 1
Price: $2.42
Price
| Qty | Price |
|---|---|
| 47 - 99 | $2.42 |
| 100 - 499 | $2.26 |
| 500 - 999 | $2.14 |
| 1000+ | $2.04 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


