Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- RAF ELECTRONIC HARDWARE
- Newark Part Number:
- 47W2362
- Manufacturer Part No:
- GG-99
-
- Technical Data Sheet (6.21MB) EN
Product Information
- SPRING, COMPRESSION, 7.1N, 19.1MM
- Body Length: 19.1mm
- Compressed Length: 14mm
- Compression Load Max: 7.1N
- External Diameter: 9.53mm
- Wire Diameter: 0.6mm
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 35
Order Multiple Quantity: 1
Price: $3.30
Price
| Qty | Price |
|---|---|
| 35 - 99 | $3.30 |
| 100 - 499 | $3.08 |
| 500 - 999 | $2.92 |
| 1000+ | $2.78 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


