New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

RAF ELECTRONIC HARDWARE - 80114S - SPRING, EXTENSION, 10N, 57.2MM

RAF ELECTRONIC HARDWARE80114S
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
RAF ELECTRONIC HARDWARE
Newark Part Number:
47W2662
Manufacturer Part No:
80114S

Technical Data Sheet (2.36MB) EN
Technical Data Sheet (2.36MB) EN

Product Information
  • SPRING, EXTENSION, 10N, 57.2MM
  • Body Length: 57.2mm
  • Extended Length: 28mm
  • Extension Load Max: 10N
  • External Diameter: 3.05mm
  • Wire Diameter: 0.51mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Price For: 1 Each

Minimum Order Quantity: 55

Order Multiple Quantity: 1

Price: $2.06  

  1. Qty

Price

Qty Price
55  - 99 $2.06
100  - 499 $1.92
500  - 999 $1.82
1000+  $1.73
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(RAF ELECTRONIC HARDWARE) OR (Tension Springs) OR (80114S)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----