Low

RAF ELECTRONIC HARDWARE  72027  Compression Spring, 101.6mm Body, 110N, 18.29mm Diameter

RAF ELECTRONIC HARDWARE 72027
Manufacturer Part No:
72027
Newark Part No.:
47W2644
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Body Length:
101.6mm
Compressed Length:
64mm
Compression Load Max:
110N
External Diameter:
18.29mm
Wire Diameter:
1.8mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.