Low

RAF ELECTRONIC HARDWARE  70136  Compression Spring, 12.7mm Body, 12N, 3.05mm Diameter

RAF ELECTRONIC HARDWARE 70136
Manufacturer Part No:
70136
Newark Part No.:
47W2595
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Body Length:
12.7mm
Compressed Length:
5.4mm
Compression Load Max:
12N
External Diameter:
3.05mm
Wire Diameter:
0.5mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.