Low

RAF ELECTRONIC HARDWARE  12139  SPRING, COMPRESSION, 19N, 106.4MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Body Length: 106.4mm
  • Compressed Length: 75mm
  • Compression Load Max: 19N
  • External Diameter: 12.7mm
  • SVHC: To Be Advised
  • Wire Diameter: 1mm

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 4 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 20

Order multiple quantity: 1

Price: $5.81

Buy

Price

Quantity List Price
1 - 99 $5.81
100 - 499 $5.43
500 - 999 $5.14
1000 - 999999999 $4.89

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought