Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- RAF ELECTRONIC HARDWARE
- Newark Part Number:
- 47W2488
- Manufacturer Part No:
- 10083
-
- Technical Data Sheet (6.21MB) EN
Product Information
- SPRING, COMPRESSION, 6.6N, 7.9MM
- Body Length: 7.9mm
- Compressed Length: 2.5mm
- Compression Load Max: 6.6N
- External Diameter: 2.39mm
- Wire Diameter: 0.3mm
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 45
Order Multiple Quantity: 1
Price: $2.54
Price
| Qty | Price |
|---|---|
| 45 - 99 | $2.54 |
| 100 - 499 | $2.37 |
| 500 - 999 | $2.24 |
| 1000+ | $2.13 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


