Low

RADIOMETRIX  NRX2-434.650-10  RF MOD, RX, FM, 434.650MHZ, 10KBPS

RADIOMETRIX-NRX2-434.650-10-RF MOD, RX, FM, 434.650MHZ, 10KBPS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RADIOMETRIX
  • Newark Part No.: 50M4389
  • Manufacturer Part No NRX2-434.650-10

Product Information


  • Data Rate Max: 10Kbps
  • Frequency: 434.65MHz
  • RF Modulation: FM
  • RF Receiver Applications: Radio Communications
  • SVHC: No SVHC (16-Jun-2014)
  • Sensitivity dBm: -112dBm
  • Supply Current: 14mA
  • Supply Voltage Max: 15V
  • Supply Voltage Min: 2.9V

Availability

Availability:  10

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $46.16

Buy

Price

Quantity List Price
1 - 24 $46.16
25 - 49 $43.73
50 - 99 $41.82
100 - 249 $40.43
250+ $31.41

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought